+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | shaft | |
Resistance | 2kΩ | |
Kind of potentiometer | multiturn | |
Power | 1W | |
Tolerance | ±5% | |
Shaft diameter | 6.35mm | |
Characteristics | linear | |
Body dimensions | Ø22.23x19.05mm | |
Track material | wirewound | |
Shaft length | 12.6mm | |
Operating temperature | 1...125°C | |
Number of electrical turns | 3 | |
Potentiometer features | precise | |
Linearity tolerance | ±0.25% | |
Shaft surface | smooth | |
Diameter | 22.23mm | |
Height | 19.05mm | |
Min. insulation resistance | 1GΩ | |
Thread length | 8mm | |
Temperature coefficient | 50ppm/°C | |
Shaft material | metal | |
L shaft length | 20.6mm | |
IP rating | IP40 |