+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 10A | |
Rated voltage | 440V AC | |
Fuse characteristics | time-lag | |
Fuse size | 6.3x32mm | |
Manufacturer series | 356 | |
Breaking capacity | 1kA | |
Max voltage drop | 0.12V | |
Contact material | brass | |
Fuses features | Extinguishing agent | |
Energy I2t | 510A2s | |
Fuses application | standard applications | |
Power dissipation | 4W | |
Contact plating | nickel plated | |
Operating temperature | -25...70°C |