+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35TZV4.7M4X6.1

Capacitor: electrolytic; low ESR; SMD; 4.7uF; 35VDC; ±20%; 2000h


Manufacturer: RUBYCON

Manufacturer part number:
35TZV4.7M4X6.1
TME Symbol:
35TZV4.7M4X6-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
4.7µF
Operating voltage
35V DC
Tolerance
±20%
Service life
2000h
Impedance
1.45Ω
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Gross weight0.19 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
*
35TZV4.7M4X6.1
990 in an external stock
Net price for quantities from 751 pcs - 0.09 USDGross price for quantities from 751 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 751.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.