+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3701/M-5P

Connector: AC supply; screw terminal; male; 16A; 400V; ways: 5; 4+PE


Manufacturer: AAG STUCCHI

Manufacturer part number:
3701/M-5P
TME Symbol:
3701/M-5P

Specification

Manufacturer
AAG STUCCHI
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Number of ways
5
Cable external diameter
9...12mm
Wire cross-section
1...2.5mm2
Mechanical mounting
for cable
IP rating
IP66, IP68
Locking system
external bayonet
Connector pinout layout
4+PE
Operating temperature
max. 110°C
Gross weight31.07 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
*
3701/M-5P
61 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 20 pcs - 7.20 USDGross price for quantities from 20 pcs - 7.20 USD
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
Net price for quantities from 500 pcs - 5.68 USDGross price for quantities from 500 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.