+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3702/M-5P

Connector: AC supply; screw terminal; female; 16A; 400V; ways: 5


Manufacturer: AAG STUCCHI

Manufacturer part number:
3702/M-5P
TME Symbol:
3702/M-5P

Specification

Manufacturer
AAG STUCCHI
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Number of ways
5
Cable external diameter
9...12mm
Wire cross-section
1...2.5mm2
Mechanical mounting
for cable
IP rating
IP66, IP68
Locking system
internal bayonet
Connector pinout layout
4+PE
Operating temperature
max. 110°C
Gross weight38.04 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
*
3702/M-5P
145 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 20 pcs - 8.49 USDGross price for quantities from 20 pcs - 8.49 USD
Net price for quantities from 100 pcs - 7.59 USDGross price for quantities from 100 pcs - 7.59 USD
Net price for quantities from 500 pcs - 6.70 USDGross price for quantities from 500 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs