+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5 | |
Manufacturer series | 372 | |
Breaking capacity | 35A | |
Max voltage drop | 85mV | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 23A2s | |
Fuses application | battery chargers, power supply, standard applications | |
Soldering temperature | 260°C / 3 s | |
Power dissipation | 0.6W | |
Pin diameter | 0.6mm | |
Kind of package | Ammo Pack, tape | |
Contact plating | tinned | |
Operating temperature | -40...85°C |