+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKU 2142521

LED lamp; E14; white cold; 230VAC; 470lm; P: 4.5W; 180°; 6500K


Manufacturer: V-TAC

Manufacturer part number:
SKU 2142521
TME Symbol:
3800157682619

Specification

Manufacturer
V-TAC
Type of lamp
LED lamp
Kind of handle
E14
Colour
white cold
Operating voltage
230V AC
Luminosity
470lm
Power consumption
4.5W
Viewing angle
180°
Length
81mm
Diameter
45mm
Colour temperature
6500K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
40W
Gross weight20.43 g
Certificates
EAN code3800157682619
See other products in this category: Light sources - lighting V-TAC,
*
SKU 2142521
18 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs