+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3804/M.05.00.9

Tip: ring; M4; 1÷2.5mm2; crimped; for cable; straight; none; brass

Manufacturer: IMP

Manufacturer part number:
3804/M.05.00.9
TME Symbol:
3804/M.05.00.9

Specification

Manufacturer
IMP
Type of tip
ring
Hole for screw
M4
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
brass
Kind of package
bulk
Gross weight0.605 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
3804/M.05.00.9
0 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 5 000 pcs