+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381166317

Connector: M12; plug; PIN: 5; female; 63V; angled 90°; IP67; 16A


Manufacturer: LAPP

Manufacturer part number:
381166317
TME Symbol:
381166317

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Rated voltage
63V
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Contact plating
gold-plated
Contact material
copper alloy
Body material
polyamide
Polarisation
L code - Power
Locking system
internal thread
Current rating
16A
Wire cross-section
0.5...2.5mm2
Cable external diameter
8...12mm
Operating temperature
-25...85°C
Gross weight39.86 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
*
381166317
16 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 3 pcs - 16.50 USDGross price for quantities from 3 pcs - 16.50 USD
Net price for quantities from 5 pcs - 14.85 USDGross price for quantities from 5 pcs - 14.85 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
Net price for quantities from 15 pcs - 11.55 USDGross price for quantities from 15 pcs - 11.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs