+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381166322

Connector: M12; plug; PIN: 12; male; 30V; straight; IP67; soldering

Manufacturer: LAPP

Manufacturer part number:
381166322
TME Symbol:
381166322

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
12
Kind of connector
male
Rated voltage
30V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Contact material
copper alloy
Body material
polyamide
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread
Current rating
2A
Wire cross-section
0.5mm2
Cable external diameter
4...8mm
Operating temperature
-25...85°C
Gross weight22.7 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
*
381166322
38 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.47 USDGross price for quantities from 3 pcs - 13.47 USD
Net price for quantities from 5 pcs - 12.12 USDGross price for quantities from 5 pcs - 12.12 USD
Net price for quantities from 10 pcs - 10.78 USDGross price for quantities from 10 pcs - 10.78 USD
Net price for quantities from 15 pcs - 9.43 USDGross price for quantities from 15 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.