+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381166326

Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable

Manufacturer: LAPP

Manufacturer part number:
381166326
TME Symbol:
381166326

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Contact plating
gold-plated
Contact material
copper alloy
Body material
polyamide
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread
Current rating
4A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Operating temperature
-25...85°C
Gross weight19.27 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
*
381166326
0 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 3 pcs - 10.73 USDGross price for quantities from 3 pcs - 10.73 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 15 pcs - 7.51 USDGross price for quantities from 15 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs