+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3852A-282-252AL

Potentiometer: shaft; 2.5kΩ; single turn; 2W; ±10%; 6.35mm; linear


Manufacturer: BOURNS

Manufacturer part number:
3852A-282-252AL
TME Symbol:
3852A-282-252AL

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
2.5kΩ
Kind of potentiometer
single turn
Power
2W
Tolerance
±10%
Shaft diameter
6.35mm
Characteristics
linear
Shaft surface
smooth
Shaft length
12.7mm
Electrical rotation angle
250°
Track material
cermet
Mechanical durability
20000 cycles
Thread length
9.53mm
L shaft length
22.23mm
Fastening thread
3/8"x32UNEF
Gross weight14.38 g
Certificates
See other products in this category: Cermet single turn potentiometers BOURNS,
*
3852A-282-252AL
0 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 10 pcs - 10.08 USDGross price for quantities from 10 pcs - 10.08 USD
Net price for quantities from 25 pcs - 9.32 USDGross price for quantities from 25 pcs - 9.32 USD
Net price for quantities from 45 pcs - 9.02 USDGross price for quantities from 45 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs