+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39.01.0.024.5060

Relay: electromagnetic signal; SPST-NO; Ucntrl: 24VAC,24VDC; 10A

NEW

Manufacturer: FINDER

Manufacturer part number:
39.01.0.024.5060
TME Symbol:
39.01.0.024.5060

Specification

Manufacturer
FINDER
Type of relay
electromagnetic signal
Contacts configuration
SPST-NO
Control voltage
24V AC, 24V DC
Max. operating current
10A
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
39.01
Relay variant
interface
Operate time
5ms
Release time
6ms
Operating temperature
-40...70°C
Body dimensions
87x6.2x90.7mm
IP rating
IP20
Electrical connection
Push-in
Gross weight40 g
EAN code8012823396866
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
39.01.0.024.5060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.81 USDGross price for quantities from 1 pcs - 18.81 USD
Net price for quantities from 5 pcs - 17.63 USDGross price for quantities from 5 pcs - 17.63 USD
Net price for quantities from 10 pcs - 17.04 USDGross price for quantities from 10 pcs - 17.04 USD
Net price for quantities from 20 pcs - 16.46 USDGross price for quantities from 20 pcs - 16.46 USD