+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

395-020-520-202

Connector: card edge; socket; PIN: 20; flange (2 holes); THT


Manufacturer: EDAC

Manufacturer part number:
395-020-520-202
TME Symbol:
395-020-520-202

Specification

Manufacturer
EDAC
Type of connector
card edge
Connector
socket
Number of pins
20
Mechanical mounting
flange (2 holes)
Electrical mounting
THT
Contacts pitch
2.54mm
Row pitch
5.08mm
Gross weight6.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other connectors EDAC,
*
395-020-520-202
10 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.78 USDGross price for quantities from 50 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.49 USDGross price for quantities from 250 pcs - 2.49 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
Net price for quantities from 1000 pcs - 2.25 USDGross price for quantities from 1000 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.