+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39BYGH405B

Motor: DC; bipolar,stepper; 12VDC; step 1,8°; 0.21Nm; 0.4A


Manufacturer: WObit

Manufacturer part number:
39BYGH405B
TME Symbol:
39BYGH405B

Specification

Manufacturer
WObit
Type of motor
DC
Kind of motor
bipolar, stepper
Motors features
step 1,8°
Nominal torque
0.21Nm
Current rating
0.4A
Body dimensions
39x39x34mm
Operating temperature
-25...40°C
Insulation class
B
Standard
NEMA 16
Supply voltage
  • 12V DC
Dimensions
Gross weight182.1 g
See other products in this category: Electric Motors WObit,
*
39BYGH405B
0 in TME stock
Net price for quantities from 1 pcs - 27.61 USDGross price for quantities from 1 pcs - 27.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs