+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PETG1.75-01-GR

Filament: PET-G; 1.75mm; grey; 220÷260°C; 1kg

Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PETG1.75-01-GR
TME Symbol:
3DP-PETG1.75-01-GR

Specification

Manufacturer
GEMBIRD
Type of filament
PET-G
Filament diameter
1.75mm
Colour
grey
Printing temperature
220...260°C
Net weight
1kg
Gross weight1.2836 kg
Certificates
EAN code8716309090827
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PETG1.75-01-GR
20 in TME stock
Net price for quantities from 1 rol - 19.01 USDGross price for quantities from 1 rol - 19.01 USD
Net price for quantities from 8 rol - 17.95 USDGross price for quantities from 8 rol - 17.95 USD
Net price for quantities from 24 rol - 15.84 USDGross price for quantities from 24 rol - 15.84 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 rol