+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA1.75GE-01-R

Filament: PLA; 1.75mm; red; 190÷220°C; 200g


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75GE-01-R
TME Symbol:
3DP-PLA1.75GE-01-R

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
red
Printing temperature
190...220°C
Net weight
0.2kg
Gross weight372.83 g
Certificates
EAN code8716309118965
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75GE-01-R
44 in TME stock
Net price for quantities from 1 rol - 6.77 USDGross price for quantities from 1 rol - 6.77 USD
Net price for quantities from 10 rol - 6.40 USDGross price for quantities from 10 rol - 6.40 USD
Net price for quantities from 60 rol - 5.88 USDGross price for quantities from 60 rol - 5.88 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 rol