+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100089592

Noise stoppers; Attenuation level: 26dB


Manufacturer: 3M

Manufacturer part number:
7100089592
TME Symbol:
3M-1310

Specification

Manufacturer
3M
Type of OSH component
noise stoppers
Attenuation level
26dB
Conform to the norm
EN 24869-1
OSH features
  • flexible headband
  • interchangeable noise stoppers
  • not invading the ear canal
Gross weight40.52 g
EAN code4054596139541

WATCH VIDEO

See other products in this category: Hearing Protection 3M,
*
7100089592
48 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 7.50 USDGross price for quantities from 3 pcs - 7.50 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs