+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6200

6000 series dust respirator; Size: M; 6000


Manufacturer: 3M

Manufacturer part number:
6200
TME Symbol:
3M-6200

Specification

Manufacturer
3M
Type of OSH component
6000 series dust respirator
Size
M
Conform to the norm
EN 141
Manufacturer series
6000
Related items
3M-7000029734, 3M-7000029735, 3M-7000032083, 3M-7000034747, 3M-7000034749, 3M-7000034751, 3M-7000052348, FS-ZI25-P2-R, FS-ZI28-P2-R, FS-ZI35-P3-R, FS-ZI38-P3-R
Caution!
  • without filters
Gross weight177.4 g

WATCH VIDEO

See other products in this category: Respiratory Protection 3M,
See other products from this series.:
*
6200
7 in TME stock
Net price for quantities from 1 pcs - 26.68 USDGross price for quantities from 1 pcs - 26.68 USD
Net price for quantities from 16 pcs - 25.74 USDGross price for quantities from 16 pcs - 25.74 USD
Net price for quantities from 32 pcs - 24.41 USDGross price for quantities from 32 pcs - 24.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs