+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6300

6000 series dust respirator; Size: L; 6000

Manufacturer: 3M

Manufacturer part number:
6300
TME Symbol:
3M-6300

Specification

Manufacturer
3M
Type of OSH component
6000 series dust respirator
Size
L
Conform to the norm
EN 141
Manufacturer series
6000
Related items
3M-7000029734, 3M-7000029735, 3M-7000032083, 3M-7000034747, 3M-7000034749, 3M-7000034751, 3M-7000052348, FS-ZI25-P2-R, FS-ZI28-P2-R, FS-ZI35-P3-R, FS-ZI38-P3-R
Caution!
  • without filters
Gross weight189 g

WATCH VIDEO

See other products in this category: Respiratory Protection 3M,
See other products from this series.:
*
6300
15 in TME stock
Net price for quantities from 1 pcs - 26.75 USDGross price for quantities from 1 pcs - 26.75 USD
Net price for quantities from 16 pcs - 25.79 USDGross price for quantities from 16 pcs - 25.79 USD
Net price for quantities from 32 pcs - 24.46 USDGross price for quantities from 32 pcs - 24.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs