+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2800

Safety spectacles; Lens: transparent; Classes: 1


Manufacturer: 3M

Manufacturer part number:
2800
TME Symbol:
3M-7000032493

Specification

Manufacturer
3M
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
CE EN 166:2001
Optical classes
1
Gross weight62.5 g
EAN code4046719305759

WATCH VIDEO

See other products in this category: Eye Protection 3M,
*
2800
27 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 5 pcs - 10.34 USDGross price for quantities from 5 pcs - 10.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.