+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000095738

Packing tapes; L: 66m; Width: 48mm; brown


Manufacturer: 3M

Manufacturer part number:
7000095738
TME Symbol:
3M-7000095738

Specification

Manufacturer
3M
Type of storage accessories
packing tapes
Length
66m
Width
48mm
Colour
brown
Application of storage accessories
for sealing cardboard boxes
Base thickness
48µm
Gross weight157.59 g
See other products in this category: Packing 3M,
*
7000095738
102 in TME stock
Net price for quantities from 1 rol - 2.20 USDGross price for quantities from 1 rol - 2.20 USD
Net price for quantities from 6 rol - 1.96 USDGross price for quantities from 6 rol - 1.96 USD
Net price for quantities from 36 rol - 1.65 USDGross price for quantities from 36 rol - 1.65 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 rol