+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1100

Noise stoppers; disposable; Attenuation level: 37dB


Manufacturer: 3M

Manufacturer part number:
1100
TME Symbol:
3M-7100100637

Specification

Manufacturer
3M
Type of OSH component
noise stoppers
Version
disposable
Attenuation level
37dB
Conform to the norm
CE EN 352-2:2002
OSH features
  • easy to use
  • provide comfortable working and living in places with high noise
Gross weight1.23 g
EAN code4001895874819

WATCH VIDEO

See other products in this category: Hearing Protection 3M,
*
1100
698 in TME stock
Net price for quantities from 10 set - 0.20 USDGross price for quantities from 10 set - 0.20 USD
Net price for quantities from 50 set - 0.19 USDGross price for quantities from 50 set - 0.19 USD
Net price for quantities from 200 set - 0.17 USDGross price for quantities from 200 set - 0.17 USD
No. of complete sets (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 200 set