+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1110

Noise stoppers; Attenuation level: 37dB


Manufacturer: 3M

Manufacturer part number:
1110
TME Symbol:
3M-7100100638

Specification

Manufacturer
3M
Type of OSH component
noise stoppers
Attenuation level
37dB
OSH features
  • easy to use and clean
  • linked with elastic cord
  • provide comfortable working and living in places with high noise
Gross weight1.967 g
EAN code4001895874833

WATCH VIDEO

See other products in this category: Hearing Protection 3M,
*
1110
100 in TME stock
Net price for quantities from 10 set - 0.49 USDGross price for quantities from 10 set - 0.49 USD
Net price for quantities from 50 set - 0.46 USDGross price for quantities from 50 set - 0.46 USD
Net price for quantities from 100 set - 0.43 USDGross price for quantities from 100 set - 0.43 USD
No. of complete sets (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 set