+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100182554

Cleaning cloth: abrasive non-woven; 158x224mm; brown

Manufacturer: 3M

Manufacturer part number:
7100182554
TME Symbol:
3M-7447

Specification

Manufacturer
3M
Type of cleaning cloth
abrasive non-woven
Dimensions
158x224mm
Colour
brown
Gross weight22.33 g
See other products in this category: Abrasive Sheets and Discs 3M,
*
7100182554
661 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 60 pcs