+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3NE8015-1

Fuse: fuse; industrial; 25A; 690VAC; 440VDC; gR; NH00; SENTRON

Manufacturer: SIEMENS

Manufacturer part number:
3NE8015-1
TME Symbol:
3NE8015-1

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
25A
Rated voltage
440V DC/690V AC
Fuse characteristics
gR
Fuse size
NH00
Manufacturer series
SENTRON
Breaking capacity
100kA
Power dissipation
7W
Operating temperature
-20...50°C
Gross weight191.82 g
Certificates
See other products in this category: NH Fuses SIEMENS,
See other products from this series.:
*
3NE8015-1
3 in TME stock
Net price for quantities from 1 pcs - 49.44 USDGross price for quantities from 1 pcs - 49.44 USD
Net price for quantities from 3 pcs - 43.26 USDGross price for quantities from 3 pcs - 43.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs