+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RP2005-1AP30

Timer; 0,05s÷100h; SPDT; 250VAC/3A; Usup: 24VAC,110÷240VAC; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
3RP2005-1AP30
TME Symbol:
3RP2005-1AP30

Specification

Manufacturer
SIEMENS
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 3A
Number of operation modes
8
Counter operation modes
delayed switching on, delayed switch-off controlled by contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-25...60°C
Supply voltage
  • 24V AC
  • 24V DC
  • 110...240V AC
Gross weight120.057 g
Certificates
EAN code4011209569430
See other products in this category: Analogue Timers SIEMENS,
*
3RP2005-1AP30
4 in TME stock
Net price for quantities from 1 pcs - 110.07 USDGross price for quantities from 1 pcs - 110.07 USD
Net price for quantities from 5 pcs - 103.23 USDGross price for quantities from 5 pcs - 103.23 USD
Net price for quantities from 10 pcs - 95.71 USDGross price for quantities from 10 pcs - 95.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.