+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SK1111-2AW20

Automation module: safety relay; 110÷240VAC; 110÷240VDC; 3SK1


Manufacturer: SIEMENS

Manufacturer part number:
3SK1111-2AW20
TME Symbol:
3SK1111-2AW20

Specification

Manufacturer
SIEMENS
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
3SK1
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
IP rating
IP20
Body dimensions
22.5x100x121.6mm
Trade name
SIRIUS
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight300 g
Certificates
EAN code4011209913530
See other products in this category: Safety Switches - Control Modules SIEMENS,
See other products from this series.:
*
3SK1111-2AW20
0 in TME stock
Net price for quantities from 1 pcs - 162.96 USDGross price for quantities from 1 pcs - 162.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.