+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.16.25.08.28

Capacitor: polypropylene; motors, run; 6.3uF; 425VAC; Ø35x60mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
4.16.25.08.28
TME Symbol:
4.16.25.08.28

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
6.3µF
Operating voltage
425V AC
Body dimensions
Ø35x60mm
Tolerance
±5%
Service life
10000h
Leads
connectors
Leads dimensions
6.3mm
Kit contents
without washer and nut
Operating temperature
-25...70°C
Height
60mm
Diameter
35mm
Gross weight62.142 g
Certificates
See other products in this category: Motor capacitors DUCATI ENERGIA,
*
4.16.25.08.28
56 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 125 pcs - 1.85 USDGross price for quantities from 125 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 125 pcs