+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.61.7.012.1000

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 30A

NEW

Manufacturer: FINDER

Manufacturer part number:
40.61.7.012.1000
TME Symbol:
40.61.7.012.1000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
30A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 30V DC
Manufacturer series
40.61
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
288Ω
Operate time
7ms
Body dimensions
29x12.4x25mm
Coil power consumption
0.5W
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Contact material
AgNi
Terminal pitch
5mm
Coil current
42mA
Number of pins
8
Operating temperature
-40...85°C
Gross weight20 g
EAN code8012823390963
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.61.7.012.1000
0 in TME stock
Net price for quantities from 50 pcs - 3.98 USDGross price for quantities from 50 pcs - 3.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.