+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4000-68113-0000000

Frame; IP65; on panel; MODLINK MSDD

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
4000-68113-0000000
TME Symbol:
4000-68113-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of installation accessories
frame
IP rating
IP65
Mounting
on panel
Dimensions
120x66x32mm
Operating temperature
-10...60°C
Manufacturer series
MODLINK MSDD
Gross weight318.15 g
EAN code4048879036375
See other products in this category: Installation accessories MURRELEKTRONIK,
See other products from this series.:
*
4000-68113-0000000
13 in TME stock
Net price for quantities from 1 pcs - 33.98 USDGross price for quantities from 1 pcs - 33.98 USD
Net price for quantities from 5 pcs - 31.80 USDGross price for quantities from 5 pcs - 31.80 USD
Net price for quantities from 10 pcs - 29.60 USDGross price for quantities from 10 pcs - 29.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.