+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4000-68223-0000000

Frame; IP65; on panel; MODLINK MSDD


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
4000-68223-0000000
TME Symbol:
4000-68223-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of installation accessories
frame
IP rating
IP65
Mounting
on panel
Dimensions
120x131x32mm
Operating temperature
-10...60°C
Manufacturer series
MODLINK MSDD
Gross weight399.2 g
Certificates
EAN code4048879033374
See other products in this category: Installation accessories MURRELEKTRONIK,
See other products from this series.:
*
4000-68223-0000000
8 in TME stock
Net price for quantities from 1 pcs - 46.99 USDGross price for quantities from 1 pcs - 46.99 USD
Net price for quantities from 5 pcs - 43.96 USDGross price for quantities from 5 pcs - 43.96 USD
Net price for quantities from 10 pcs - 40.92 USDGross price for quantities from 10 pcs - 40.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.