+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4000-76501-5310000

Signalling column; green / orange / red; LED; 24VDC; IP65


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
4000-76501-5310000
TME Symbol:
4000-76501-5310000

Specification

Manufacturer
MURRELEKTRONIK
Type of signaller
signalling column
Colour
green / orange / red
Light source
LED
IP rating
IP65
Body colour
black
Body material
plastic
Operating temperature
30...60°C
Supply voltage
  • 24V DC
Gross weight381.2 g
Certificates
EAN code4048879759632
See other products in this category: Signalling Columns MURRELEKTRONIK,
*
4000-76501-5310000
1 in TME stock
Net price for quantities from 1 pcs - 184.86 USDGross price for quantities from 1 pcs - 184.86 USD
Net price for quantities from 5 pcs - 172.61 USDGross price for quantities from 5 pcs - 172.61 USD
Net price for quantities from 10 pcs - 160.37 USDGross price for quantities from 10 pcs - 160.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.