+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELVAR | |
Start-up current | 22A | |
Application | HF | |
Power | 49W | |
Electrical connection | spring-loaded terminals | |
Body dimensions | 280x30x21mm | |
Manufacturer series | EL-ngn5 | |
Engineering PN | 2x24W T5 | |
Type of ballast | electronical | |
Number of outputs | 2 |