+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX3 2P 25A 30MA TYP AC

RCD breaker; Inom: 25A; Ires: 30mA; Max surge current: 250A; 400VAC


Manufacturer: LEGRAND

Manufacturer part number:
RX3 2P 25A 30MA TYP AC
TME Symbol:
402024

Specification

Manufacturer
LEGRAND
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
30mA
Max surge current
250A
Number of poles
2
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
0.75...50mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Manufacturer series
RX3
Trade name
RCD
Gross weight193.99 g
Certificates
EAN code3245064020244
See other products in this category: RCD Circuit Breakers LEGRAND,
See other products from this series.:
*
RX3 2P 25A 30MA TYP AC
8 in TME stock
Net price for quantities from 1 pcs - 36.16 USDGross price for quantities from 1 pcs - 36.16 USD
Net price for quantities from 5 pcs - 33.51 USDGross price for quantities from 5 pcs - 33.51 USD
Net price for quantities from 10 pcs - 31.34 USDGross price for quantities from 10 pcs - 31.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.