+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR 301 16

Switch-disconnector; Poles: 1; for DIN rail mounting; 16A; 250VAC


Manufacturer: LEGRAND

Manufacturer part number:
FR 301 16
TME Symbol:
406400

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
250V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
20000 cycles
Manufacturer series
FR300
Gross weight66.09 g
Certificates
EAN code3245064064002
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
FR 301 16
13 in TME stock
Net price for quantities from 1 pcs - 10.85 USDGross price for quantities from 1 pcs - 10.85 USD
Net price for quantities from 5 pcs - 10.13 USDGross price for quantities from 5 pcs - 10.13 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs