+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR 303 100

Switch-disconnector; Poles: 3; for DIN rail mounting; 100A; IP20


Manufacturer: LEGRAND

Manufacturer part number:
FR 303 100
TME Symbol:
406469

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
20000 cycles
Manufacturer series
FR300
Gross weight292.8 g
Certificates
EAN code3245064064699
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
FR 303 100
7 in TME stock
Net price for quantities from 1 pcs - 29.38 USDGross price for quantities from 1 pcs - 29.38 USD
Net price for quantities from 5 pcs - 27.42 USDGross price for quantities from 5 pcs - 27.42 USD
Net price for quantities from 10 pcs - 25.47 USDGross price for quantities from 10 pcs - 25.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.