+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41-00004

Connector: 7/8"; plug; male; PIN: 3; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
41-00004
TME Symbol:
41-00004

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
plug
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Gross weight100 g
Certificates
See other products in this category: 7/8" connectors Amphenol CONEC,
*
41-00004
0 in TME stock
Net price for quantities from 60 pcs - 18.16 USDGross price for quantities from 60 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.