+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41-40008

Connector: 7/8"; plug; female; PIN: 5; unshielded; IP67


Manufacturer: Amphenol CONEC

Manufacturer part number:
41-40008
TME Symbol:
41-40008

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
5
Connector variant
unshielded
IP rating
IP67
Mechanical mounting
for panel mounting
Alias
SAL-7/8-FK4PE-0,5
Gross weight2 g
Certificates
See other products in this category: 7/8" connectors Amphenol CONEC,
*
41-40008
0 in TME stock
Net price for quantities from 40 pcs - 23.96 USDGross price for quantities from 40 pcs - 23.96 USD
Net price for quantities from 80 pcs - 23.48 USDGross price for quantities from 80 pcs - 23.48 USD
Net price for quantities from 120 pcs - 22.04 USDGross price for quantities from 120 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.