+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41-40012

Connector: 7/8"; socket; series 41; 0.5m; male; PIN: 3; unshielded

Manufacturer: Amphenol CONEC

Manufacturer part number:
41-40012
TME Symbol:
41-40012

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
socket
Manufacturer series
series 41
Cable length
0.5m
Kind of connector
male
Number of pins
3
Connector variant
unshielded
IP rating
IP67
Mechanical mounting
for panel mounting
Wire insulation material
PVC
Wire size
16AWG
Alias
SAL-7/8-FSH2PE-0,5/150
Gross weight82.85 g
Certificates
See other products in this category: 7/8" connectors Amphenol CONEC,
See other products from this series.:
*
41-40012
50 in TME stock
Net price for quantities from 1 pcs - 19.95 USDGross price for quantities from 1 pcs - 19.95 USD
Net price for quantities from 5 pcs - 18.31 USDGross price for quantities from 5 pcs - 18.31 USD
Net price for quantities from 10 pcs - 17.21 USDGross price for quantities from 10 pcs - 17.21 USD
Net price for quantities from 25 pcs - 15.80 USDGross price for quantities from 25 pcs - 15.80 USD
Net price for quantities from 50 pcs - 14.98 USDGross price for quantities from 50 pcs - 14.98 USD
Net price for quantities from 100 pcs - 14.44 USDGross price for quantities from 100 pcs - 14.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.