+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41-40041

Connector: 7/8"; socket; female; PIN: 5; straight; with leads; PVC


Manufacturer: Amphenol CONEC

Manufacturer part number:
41-40041
TME Symbol:
41-40041

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
socket
Kind of connector
female
Number of pins
5
Spatial orientation
straight
Connector variant
with leads
Electrical mounting
cables
Wire insulation material
PVC
Fastening thread
PG11
Cable length
0.5m
Gross weight10 g
Certificates
See other products in this category: 7/8" connectors Amphenol CONEC,
*
41-40041
0 in TME stock
Net price for quantities from 40 pcs - 20.01 USDGross price for quantities from 40 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.