+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIGILENT
Manufacturer | DIGILENT | |
Type of oscilloscope | PC connected oscilloscope | |
Band | 55MHz | |
Number of channels | 2 | |
Memory record length | 32kpts/ch | |
Sampling | 100Msps (in real time) | |
Converter resolution | 14bit | |
Max. input voltage | 25V | |
Input coupling | AC, DC | |
Dimensions | 234x194x381mm | |
Output voltage | 5V DC | |
Input impedance | 1MΩ/15pF | |
Input sensitivity | 500µV/div...5V/div | |
Measuring instrument features | 16 digital channels |