+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 312B16-10-A DX

RCBO breaker; Inom: 16A; Ires: 10mA; Max surge current: 250A; IP20


Manufacturer: LEGRAND

Manufacturer part number:
P 312B16-10-A DX
TME Symbol:
410947

Specification

Manufacturer
LEGRAND
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
16A
Residual current
10mA
Max surge current
250A
Number of poles
2
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
0.75...50mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
B
Manufacturer series
P310 DX
Conform to the norm
IEC EN 61009-1
Trade name
RCBO
Gross weight241.9 g
Certificates
EAN code3414970351326
See other products in this category: RCD Circuit Breakers LEGRAND,
See other products from this series.:
*
P 312B16-10-A DX
1 in TME stock
Net price for quantities from 1 pcs - 190.74 USDGross price for quantities from 1 pcs - 190.74 USD
Net price for quantities from 5 pcs - 181.53 USDGross price for quantities from 5 pcs - 181.53 USD
Net price for quantities from 10 pcs - 171.01 USDGross price for quantities from 10 pcs - 171.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.