+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4118N/2H4PU

Fan: DC; axial; 48VDC; 119x119x38mm; 346.2m3/h; 67dBA; ball; 6800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4118N/2H4PU
TME Symbol:
4118N/2H4PU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...60V DC
Fan dimensions
119x119x38mm
Power consumption
34W
Fan efficiency
346.2m3/h
Noise level
67dBA
Kind of Bearing
ball
Rotational rate/speed
6800rpm
Impeller material
plastic
Enclosure material
plastic
IP rating
IP68
Leads
leads x4
Lead length
0.31m
Additional functions
PWM
Supply voltage
  • 48V DC
Gross weight444.21 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
4118N/2H4PU
0 in TME stock
Net price for quantities from 1 pcs - 127.91 USDGross price for quantities from 1 pcs - 127.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.