+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4118NH6

Fan: DC; axial; 48VDC; 119x119x38mm; 435m3/h; 73dBA; ball; 8400rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
4118NH6
TME Symbol:
4118NH6

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...60V DC
Fan dimensions
119x119x38mm
Power consumption
62W
Fan efficiency
435m3/h
Noise level
73dBA
Kind of Bearing
ball
Rotational rate/speed
8400rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 48V DC
Gross weight396.59 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
4118NH6
0 in TME stock
Net price for quantities from 1 pcs - 116.61 USDGross price for quantities from 1 pcs - 116.61 USD
Net price for quantities from 2 pcs - 111.94 USDGross price for quantities from 2 pcs - 111.94 USD
Net price for quantities from 5 pcs - 108.44 USDGross price for quantities from 5 pcs - 108.44 USD
Net price for quantities from 10 pcs - 106.81 USDGross price for quantities from 10 pcs - 106.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.