+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS 486

Auxiliary contacts; screw terminals; side; Contacts: NC + NO; 5A


Manufacturer: LEGRAND

Manufacturer part number:
PS 486
TME Symbol:
412429

Specification

Manufacturer
LEGRAND
Type of contactors accessories
auxiliary contacts
Leads
screw terminals
Mounting
side
Contacts configuration
NC + NO
Max. operating current
5A
Application - series/manufacturer
S400, SM300
Gross weight52.32 g
Certificates
EAN code3245064124294
See other products in this category: Contactors - Accessories LEGRAND,
*
PS 486
0 in TME stock
Net price for quantities from 1 pcs - 59.10 USDGross price for quantities from 1 pcs - 59.10 USD
Net price for quantities from 5 pcs - 55.16 USDGross price for quantities from 5 pcs - 55.16 USD
Net price for quantities from 10 pcs - 51.22 USDGross price for quantities from 10 pcs - 51.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.