+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416463313

Capacitor: polypropylene; three-phase; Q@50Hz: 25kVAR; 440VAC


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416463313
TME Symbol:
416.46.3313

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
25kVAR
Operating voltage
440V AC
Reactive power@60Hz
30kVAR
Operating current
32.8A
Body dimensions
Ø116x255mm
Capacitance
137µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw
Diameter
116mm
Height
255mm
Kit contents
without washer and nut
Manufacturer series
ModuloXD
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight2.9064 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416463313
72 in TME stock
Net price for quantities from 1 pcs - 110.49 USDGross price for quantities from 1 pcs - 110.49 USD
Net price for quantities from 4 pcs - 102.35 USDGross price for quantities from 4 pcs - 102.35 USD
Net price for quantities from 8 pcs - 98.86 USDGross price for quantities from 8 pcs - 98.86 USD
Net price for quantities from 12 pcs - 91.88 USDGross price for quantities from 12 pcs - 91.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs