+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTX3 MINI 3P 9A 1NO 24VDC

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VDC; 9A; W: 45mm


Manufacturer: LEGRAND

Manufacturer part number:
CTX3 MINI 3P 9A 1NO 24VDC
TME Symbol:
417021

Specification

Manufacturer
LEGRAND
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
CTX3 MINI
Leads
screw terminals
Width
45mm
Height
58mm
Operating temperature
-5...40°C
Gross weight255.49 g
Certificates
EAN code3414970404039
See other products in this category: Contactors - Main modules LEGRAND,
See other products from this series.:
*
CTX3 MINI 3P 9A 1NO 24VDC
8 in TME stock
Net price for quantities from 1 pcs - 58.28 USDGross price for quantities from 1 pcs - 58.28 USD
Net price for quantities from 5 pcs - 54.00 USDGross price for quantities from 5 pcs - 54.00 USD
Net price for quantities from 10 pcs - 50.51 USDGross price for quantities from 10 pcs - 50.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.