+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of contactor | 4-pole | |
Contacts configuration | NO x4 | |
Control voltage | 24V DC | |
Max. operating current | 20A | |
Mounting | for DIN rail mounting | |
Manufacturer series | CTX3 MINI | |
Leads | screw terminals | |
Width | 45mm | |
Height | 58mm | |
Operating temperature | -5...40°C |