+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX3 32S 2.5-4.0A

Motor breaker; 1.1/1.5kW; 230÷690VAC; for DIN rail mounting


Manufacturer: LEGRAND

Manufacturer part number:
MPX3 32S 2.5-4.0A
TME Symbol:
417307

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Max motor power
1.1/1.5kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.5...4A
Electrical connection
screw terminals
Short circuit release
52A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight323.4 g
Certificates
EAN code3414970395177
See other products in this category: Motor Protection Breakers LEGRAND,
*
MPX3 32S 2.5-4.0A
1 in TME stock
Net price for quantities from 1 pcs - 49.00 USDGross price for quantities from 1 pcs - 49.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts